Filter Your Search
1 - 10 of 29 results
|
LT1076CT#06PBF
Linear Technology
|
$2.7038 | Yes | Transferred | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | NO | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1076CT-5#PBF
Linear Technology
|
$2.7567 | Yes | Transferred | 25 V | 5 V | 40 V | 8 V | 3.2 A | 11 mA | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1076CT7#PBF
Linear Technology
|
$3.1261 | Yes | Transferred | 25 V | 60 V | 8 V | 3.2 A | NO | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.17TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 7 PIN | 7 | T7 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1076CT#PBF
Linear Technology
|
$3.1269 | Yes | Transferred | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | NO | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1076CT#30PBF
Linear Technology
|
$4.0290 | Yes | Transferred | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 125 kHz | ADJUSTABLE OUTPUT MODE FROM 2.5 TO 50 VOLT | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1076CT7-5#PBF
Linear Technology
|
$4.0800 | Yes | Transferred | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 7 PIN | 7 | T7 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1076CT#30PBF
Analog Devices Inc
|
$8.5646 | No | Yes | Active | 25 V | 40 V | 8 V | 3.2 A | NO | BUCK | 125 kHz | ADJUSTABLE OUTPUT MODE FROM 2.5 TO 50 VOLT | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 3 | 05-08-1490 | not_compliant | Analog Devices | |||||||||||||
|
LT1076CT7#PBF
Analog Devices Inc
|
$8.7916 | No | Yes | Active | 25 V | 60 V | 8 V | 3.2 A | NO | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | Analog Devices | ||||||||||
|
LT1076CT-5#PBF
Analog Devices Inc
|
$9.3537 | No | Yes | Active | 25 V | 5 V | 40 V | 8 V | 3.2 A | 11 mA | NO | BUCK | 120 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | ||||||||
|
LT1076CT#PBF
Analog Devices Inc
|
$9.3774 | No | Yes | Active | 25 V | 2.21 V | 60 V | 8 V | 3.2 A | 11 mA | NO | BUCK | 125 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices |