Filter Your Search
1 - 4 of 4 results
|
LT1074MK/883B
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 40 V | 8 V | 8.5 A | NO | BUCK-BOOST | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | METAL CAN, TO-3, 4 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1074MK
Linear Technology
|
Check for Price | No | Obsolete | 25 V | 2.21 V | 60 V | 8 V | 8.5 A | 11 mA | NO | BUCK | 125 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P4 | e0 | Not Qualified | 125 °C | -55 °C | 4 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | METAL CAN, TO-3, 4 PIN | 2 | unknown | EAR99 | 8542.39.00.01 | |||
|
LT1074MK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 40 V | 8 V | 5.5 A | 11 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P4 | e0 | Not Qualified | 125 °C | -55 °C | 4 | METAL | BFM | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1074MK/883
Linear Technology
|
Check for Price | No | No | Obsolete | 2.21 V | 40 V | 8 V | 5.5 A | 11 mA | NO | BUCK | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-3 | CAN4/5,.45FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | TO-3, CAN4/5,.45FL | 2 | compliant | EAR99 | 8542.39.00.01 |