Parametric results for: lt1074hvi under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: lt1074hvi
Select parts from the table below to compare.
Compare
Compare
LT1074HVIT#PBF
Analog Devices Inc
$17.8023 No Yes Active 25 V 2.21 V 60 V 8 V 8.5 A 12 mA NO BUCK 125 kHz ALSO OPERATES WITH ADJUSTABLE MODE FROM 2.5 TO 50V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T5 e3 Not Qualified 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-220, 5 PIN 5 05-08-1421 (STD) not_compliant Analog Devices 2024-02-16 13:24:08 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 97 50 DRC Conflict Free Undeterminable CMRT V4.01b [object Object] [object Object] [object Object],[object Object],[object ... more
LT1074HVIT7#PBF
Analog Devices Inc
$20.0049 No Yes Active 25 V 60 V 8 V 8.5 A NO BUCK 125 kHz ALSO OPERATES WITH ADJUSTABLE MODE FROM 2.5 TO 50V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T7 e3 Not Qualified 1 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-220, 7 PIN 7 05-08-1422 (STD) not_compliant Analog Devices 2024-02-16 13:24:07 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 97 50 DRC Conflict Free Undeterminable CMRT V4.01b [object Object] [object Object] [object Object],[object Object],[object ... more
LT1074HVIT7#35PBF
Analog Devices Inc
$25.7861 No Yes Active 25 V 60 V 8 V 8.5 A NO BUCK 125 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T7 e3 1 85 °C -40 °C 260 30 7 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC LEAD FREE, PLASTIC, TO-220, 7 PIN 7 05-08-1495 not_compliant Analog Devices 2023-11-16 06:25:32 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 97 50 DRC Conflict Free Undeterminable CMRT V4.01b [object Object] [object Object] [object Object],[object Object],[object ... more Buck, Boost, Flyback Switching Regulator... more
LT1074HVIT7#35
Linear Technology
Check for Price No No Transferred 25 V 60 V 8 V 8.5 A NO BUCK 125 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T7 e0 Not Qualified 1 85 °C -40 °C 7 PLASTIC/EPOXY ZFM RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER NICKEL THROUGH-HOLE ZIG-ZAG LINEAR TECHNOLOGY CORP , 3 not_compliant 12.04 Industrial: -40C to +85C 2024-01-23 7439-92-1 94 DRC Conflict Free Undeterminable CMRT V4.01b 1381700 SFM EAR99 8542.39.00.01 2028.859 24427.462359999998 YES 7439-92-1, 1309-64-4, 7440-02-0
LT1074HVIT7
Analog Devices Inc
Check for Price No Obsolete 25 V 60 V 8 V 8.5 A NO BUCK 125 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T7 e0 Not Qualified 1 85 °C -40 °C 7 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER NICKEL THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC TO-220, not_compliant Analog Devices 2023-01-23 14:40:50 12.04 Industrial: -40C to +85C 2024-01-23 7439-92-1 94 50 DRC Conflict Free Undeterminable CMRT V4.01b [object Object] [object Object] EAR99 8542.39.00.01 YES 7439-92-1, 1309-64-4, 7440-02-0
LT1074HVIT7#PBF
Linear Technology
Check for Price Yes Transferred 25 V 60 V 8 V 8.5 A NO BUCK 125 kHz ALSO OPERATES WITH ADJUSTABLE MODE FROM 2.5 TO 50V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T7 e3 Not Qualified 1 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.17TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TO-220, 7 PIN 7 T7 not_compliant 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 94 30 DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more 1381700 TO-220 EAR99 8542.39.00.01 2028.153 24418.96212 YES 7439-92-1, 1309-64-4, 7440-02-0
LT1074HVIY
Linear Technology
Check for Price No Obsolete 2.21 V 60 V 8 V 5.5 A 12 mA NO BUCK 100 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T7 e0 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP TO-220, ZIP7,.15,.2TB 3 compliant 12.04 Industrial: -40C to +85C 2017-07-07 1381700 SFM EAR99 8542.39.00.01
LT1074HVIT#30PBF
Analog Devices Inc
Check for Price No Yes Active 5 A NO 125 kHz CURRENT-MODE BIPOLAR INDUSTRIAL R-PZIP-T5 e3 Not Qualified 1 85 °C -40 °C 245 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 1.7 mm ZIG-ZAG ANALOG DEVICES INC 5 05-08-1490 not_compliant Analog Devices 2023-01-23 14:40:50 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 97 DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more EAR99 8542.39.00.01
LT1074HVIT#30PBF
Linear Technology
Check for Price Yes Transferred 5 A NO 125 kHz CURRENT-MODE BIPOLAR INDUSTRIAL R-PZIP-T5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR IN-LINE NO THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP 5 T compliant 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2017-07-07 DRC Conflict Free Undeterminable CMRT V4.01b 1381700 TO-220
LT1074HVIT#PBF
Linear Technology
Check for Price Yes Transferred 25 V 2.21 V 60 V 8 V 8.5 A 12 mA NO BUCK 125 kHz ALSO OPERATES WITH ADJUSTABLE MODE FROM 2.5 TO 50V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PZFM-T5 e3 Not Qualified 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-220 ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm ZIG-ZAG LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TO-220, 5 PIN 5 T not_compliant 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 94 30 DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more 1381700 TO-220 EAR99 8542.39.00.01 1994.816 24017.584639999997 YES 7439-92-1, 1309-64-4, 7440-02-0