Filter Your Search
1 - 2 of 2 results
|
LT1070IT#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 11 A | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | ||||||||
|
LT1070IT#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | TO-220 | EAR99 | 8542.39.00.01 |