Filter Your Search
1 - 8 of 8 results
|
LT1070HVCT#06PBF
Linear Technology
|
$5.7442 | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1070HVCT#PBF
Linear Technology
|
$5.7974 | Yes | Transferred | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | NO | BOOST | 40 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1070HVCT#PBF
Analog Devices Inc
|
$18.4572 | No | Yes | Active | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | NO | BOOST | 40 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e3 | Not Qualified | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | |||||||||
|
LT1070HVCT#06PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (FLOW 06) | not_compliant | Analog Devices | ||||||||||||||
|
LT1070HVCT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
LT1070HVCT#PBF06
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e3 | Not Qualified | 100 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | , | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1070HVCT
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | ZIP, ZIP5,.15,.2,67TB | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1070HVCT#PBF06
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e3 | Not Qualified | 100 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 |