Filter Your Search
1 - 10 of 335 results
|
LT1054CDWR
Texas Instruments
|
$1.2889 | Yes | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | -1.25 V | -15 V | 100 mA | 4.5 mA | 1 | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||
|
LT1055CN8#PBF
Linear Technology
|
$1.5188 | Yes | Transferred | 15 V | NO | -15 V | 1 | 4 mA | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | N | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | 150 pA | 98 dB | YES | 80 pA | 1.25 mV | YES | NO | -20 V | 7.5 V/us | 12 V/us | 20 V | 4500 | 60000 | |||||||||||||||||||
|
LT1056CN8#PBF
Linear Technology
|
$1.5289 | Yes | Transferred | 15 V | NO | -15 V | 1 | 7 mA | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | N | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 240 pA | 150 pA | 98 dB | YES | 100 pA | 1.35 mV | YES | NO | -20 V | 9 V/us | 14 V/us | 20 V | 5500 | 60000 | |||||||||||||||||||
|
LT1054IS8
Linear Technology
|
$1.5313 | No | Transferred | 20 V | 6.6 V | 100 mA | YES | DOUBLER INVERTER | 40 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | S8 | |||||||||||||||||||||||||||||||
|
LT1054IDWR
Texas Instruments
|
$1.5707 | Yes | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | -1.25 V | -15 V | 100 mA | 4.5 mA | 1 | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||
|
LT1054CPE4
Texas Instruments
|
$1.6166 | Yes | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | -1.25 V | -15 V | 100 mA | 1 | NO | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||||
|
LT1054CP
Texas Instruments
|
$1.6888 | Yes | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | -1.25 V | -15 V | 100 mA | 4.5 mA | 1 | NO | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||
|
LT1054CDW
Texas Instruments
|
$1.7241 | Yes | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | -1.25 V | -15 V | 100 mA | 4.5 mA | 1 | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||
|
LT1054IP
Texas Instruments
|
$1.7519 | Yes | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | -1.25 V | -15 V | 100 mA | 4.5 mA | 1 | NO | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||||||||
|
LT1054LCS8#PBF
Linear Technology
|
$1.7627 | Yes | Transferred | -5 V | 7 V | 3.5 V | 125 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | S8 |