Filter Your Search
1 - 2 of 2 results
|
LT1039ISW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN | NO | EIA-232 | 3 | 15 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||
|
LT1039ISW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | SCHMITT TRIGGER | 3 | 3 | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN | NO | EIA-232 | 3 | 15 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SOP-18 | 18 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |