Filter Your Search
1 - 2 of 2 results
|
LT1035CT
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 7.4 V | 5 V | 1 A | 5 V | 35 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.002 % | 0.035 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | BIPOLAR | 2 % | R-XZFM-T5 | e0 | 125 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | ||||||||
|
LT1035CT
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 7.4 V | 5 V | 2.9 V | 3 A | 5 V | 75 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.035 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XZFM-T5 | e0 | Not Qualified | 125 °C | 5 | UNSPECIFIED | ZFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | SFM | 3 |