Parametric results for: lt1027ecn8 under Voltage References

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lt1027ecn8
Select parts from the table below to compare.
Compare
Compare
LT1027ECN8-5#PBF
Linear Technology
Check for Price Yes Transferred 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 NO YES OUTPUT ADJUST RANGE IS +/-0.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7.5 ppm/°C COMMERCIAL 0.1 % R-PDIP-T8 e3 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 N compliant EAR99 8542.39.00.01
LT1027ECN8-5#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 NO YES OUTPUT ADJUST RANGE IS +/-0.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7.5 ppm/°C COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 245 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1027ECN8-5
Linear Technology
Check for Price No Transferred 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 NO YES OUTPUT ADJUST RANGE IS +/-0.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7.5 ppm/°C COMMERCIAL 0.1 % R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N compliant EAR99 8542.39.00.01
LT1027ECN8
Linear Technology
Check for Price No Obsolete 5 V 4.995 V 5.005 V 10 V 8 V 40 V 2.8 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8 ppm/°C COMMERCIAL 0.1 % R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
LT1027ECN8-5
Analog Devices Inc
Check for Price No Obsolete 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 NO YES OUTPUT ADJUST RANGE IS +/-0.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7.5 ppm/°C COMMERCIAL R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.39.00.01 Analog Devices