Parametric results for: lt1027ech5 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1027ech5
Select parts from the table below to compare.
Compare
Compare
LT1027ECH-5
Linear Technology
Check for Price No Obsolete 5 V 4.995 V 5.005 V 10 V 8 V 40 V 1 NO YES OUTPUT ADJUST RANGE IS +/-0.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7.5 ppm/°C COMMERCIAL 0.1 % O-MBCY-W8 e0 Not Qualified 70 °C 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP TO-5 METAL CAN, TO-5, 8 PIN 8 unknown EAR99 8542.39.00.01