Filter Your Search
1 - 10 of 618 results
|
LT1029CZ#PBF
Analog Devices Inc
|
$4.5032 | No | Yes | Active | NO | 5 V | TWO TERMINAL VOLTAGE REFERENCE | BIPOLAR | 1 | 1 | 5.05 V | 4.95 V | 34 ppm/°C | COMMERCIAL | YES | 1 % | O-PBCY-T3 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | PLASTIC, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices | |||||||||||||||||||||||||||
|
LT1021DCN8-7#PBF
Analog Devices Inc
|
$5.0090 | No | Yes | Active | 12 V | NO | 7 V | THREE TERMINAL VOLTAGE REFERENCE | BIPOLAR | 1 | 1 | 7.05 V | 6.95 V | 1.5 mA | 40 V | 8.5 V | 20 ppm/°C | COMMERCIAL | YES | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.445 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||||||
|
LT1022CN8#PBF
Analog Devices Inc
|
$5.4205 | No | Yes | Active | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.445 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | OPERATIONAL AMPLIFIER | 250 pA | 91 dB | 1.7 mV | -20 V | 24 V/us | 20 V | 8000 | |||||||||||||||||||||
|
LT1026CN8#PBF
Analog Devices Inc
|
$5.4503 | No | Yes | Active | NO | 5 V | SWITCHED CAPACITOR CONVERTER | BIPOLAR | 10 V | 4 V | 1 | DOUBLER INVERTER | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||||||||||||||
|
LT1026CS8#PBF
Analog Devices Inc
|
$6.1755 | No | Yes | Active | YES | 5 V | SWITCHED CAPACITOR CONVERTER | BIPOLAR | 10 V | 4 V | 1 | DOUBLER INVERTER | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||||||||
|
LT1025CN8#PBF
Analog Devices Inc
|
$6.2071 | No | Yes | Active | 5 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 36 V | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LT1027ECS8-5#PBF
Analog Devices Inc
|
$6.2430 | No | Yes | Active | 10 V | YES | 5 V | THREE TERMINAL VOLTAGE REFERENCE | BIPOLAR | OUTPUT ADJUST RANGE IS +/-0.05V | 1 | 1 | 5.005 V | 4.995 V | 40 V | 8 V | 7.5 ppm/°C | COMMERCIAL | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||||||||
|
LT1029ACZ#PBF
Analog Devices Inc
|
$6.7917 | No | Yes | Active | NO | 5 V | TWO TERMINAL VOLTAGE REFERENCE | BIPOLAR | 1 | 1 | 5.01 V | 4.99 V | 20 ppm/°C | COMMERCIAL | YES | O-PBCY-T3 | Not Qualified | e3 | 1 | 70 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | PLASTIC, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices | |||||||||||||||||||||||||||||
|
LT1021DCN8-5#PBF
Analog Devices Inc
|
$6.8927 | No | Yes | Active | 10 V | NO | 5 V | 10 mA | THREE TERMINAL VOLTAGE REFERENCE | BIPOLAR | 1 | 1 | 5.05 V | 4.95 V | 1.5 mA | 40 V | 7.2 V | 20 ppm/°C | COMMERCIAL | YES | 1 % | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.445 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||||
|
LT1021DCS8-5#TRPBF
Analog Devices Inc
|
$7.4667 | No | Yes | Active | 10 V | YES | 5 V | 10 mA | THREE TERMINAL VOLTAGE REFERENCE | BIPOLAR | 1 | 1 | 5.05 V | 4.95 V | 1.5 mA | 40 V | 7.2 V | 20 ppm/°C | COMMERCIAL | YES | 1 % | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |