Filter Your Search
1 - 7 of 7 results
|
LT1013CN8#PBF
Analog Devices Inc
|
$5.2260 | No | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||
|
LT1013CN8
Linear Technology
|
Check for Price | No | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||
|
LT1013CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | e3 | 113 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||
|
LT1013CN8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 400 µV | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | YES | YES | 0.2 V/us | 11 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||
|
LT1013CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 400 µV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 113 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LT1013CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 400 µV | 0.4 V/us | 38 nA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||||
|
LT1013CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 400 µV | 0.4 V/us | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | 113 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | DIP |