Parametric results for: lt1013acj8#pbf under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1013acj8pbf
Select parts from the table below to compare.
Compare
Compare
LT1013ACJ8#PBF
Linear Technology
Check for Price Yes Yes Obsolete 240 µV 0.4 V/us 25 nA 1.1 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 35 nA YES YES YES -22 V 0.2 V/us 22 V COMMERCIAL 800000 R-CDIP-T8 Not Qualified 116 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01