Filter Your Search
1 - 5 of 5 results
|
LT1012MH883B
Linear Technology
|
Check for Price | No | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1012MH883
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LT1012MH
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 0.2 V/us | 800 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LT1012MH883C
Linear Technology
|
Check for Price | No | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 128 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1012MH/883
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | +-15 V | 0.1 V/us | 20 V | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown |