Filter Your Search
1 - 1 of 1 results
|
LSXND5050YAL1R5NMG
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 17 mΩ | 30 % | YES | 100 kHz | 4.5 A | 60 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.1 mm | 4.9 mm | 4.9 mm | TAIYO YUDEN CO LTD | CHIP | compliant |