Filter Your Search
1 - 10 of 12 results
|
LSS-120-02-L-DV-A-TR
Samtec Inc
|
$3.4136 | Yes | Active | 40 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | RAZOR BEAM | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
LSS-120-02-L-DV-A
Samtec Inc
|
$4.2850 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | MICRO RUGGED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.163 inch | 0.295 inch | 0.687 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
LSS-120-02-L-DV-A-K
Samtec Inc
|
$4.6208 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.163 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
LSS-120-02-L-DV-A-K-TR
Samtec Inc
|
$4.9832 | Yes | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||
|
LSS-120-02-L-DV-K-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LSS-120-02-L-DV-K
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LSS-120-02-L-DV-TR
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LSS-120-02-L-DV-A-K-FR
Samtec Inc
|
Check for Price | Active | 40 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | HERMAPHRODITIC | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 900VAC V | NO | 5 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | PEG | HERMAPHRODITIC | RECTANGULAR | COMPRESSION | BLACK | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 10u inch | SURFACE MOUNT | 0.163 inch | 0.293 inch | 0.687 inch | SAMTEC INC | unknown | |||||||||||||||||
|
LSS-120-02-L-DV-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 1.7 A | HERMAPHRODITIC | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.025 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.163 inch | 0.295 inch | 0.687 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
LSS-120-02-L-DV-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |