Filter Your Search
1 - 10 of 536 results
|
LSR220/6CK125LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 10 % | 2412 | 125 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOWESR) | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | |||
|
LSR220/10DK35
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 220 µF | 10 V | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||
|
LSR22/6AM500LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 6.3 V | 20 % | 1206 | 500 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
LSR22/35DK125
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 22 µF | 35 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||||
|
LSR220/10DM50LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 20 % | 2917 | 50 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | ||||
|
LSR220/10DLM150LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 20 % | 2917 | 150 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(M TOL,10V)LP | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | ||||
|
LSR.22/35AM6000LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 220 nF | 35 V | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
LSR22/25CK276
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 22 µF | 25 V | 10 % | 2412 | 276 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(25V,10%) | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | ||||
|
LSR22/35HM100LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.1 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 | ||||
|
LSR220/6DK125PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 220 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 13" Reel Available | LSR(6.3V,K TOL)LE | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | not_compliant | EAR99 |