Filter Your Search
1 - 10 of 372 results
|
LSR15/50ZM250LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 50 V | 20 % | 2924 | 250 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.45 mm | 7.3 mm | 6.1 mm | NEMCO ELECTRONICS CORP | , 2924 | compliant | EAR99 | ||||||||||
|
LSR150/4BM250
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 150 µF | 4 V | 20 % | 1411 | 250 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
LSR150/6DK125PB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 150 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR | 13" Reel Available | LSR(6.3V,K TOL)LE | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | |||||||||
|
TDR1ADLSR156K
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 15 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TDR | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8532.21.00.40 | ||||||||||
|
LSR150/6CM150LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 6.3 V | 20 % | 2412 | 150 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | ||||||||||
|
LSR150/6CK50LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 6.3 V | 10 % | 2412 | 50 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | ||||||||||
|
LSR1/50CM2500
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 1 µF | 50 V | 20 % | 2412 | 2.5 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | |||||||||||
|
LSR15/6AK1500
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 15 µF | 6.3 V | 10 % | 1206 | 1.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||||||||
|
LSR150/6CK150LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 6.3 V | 10 % | 2412 | 150 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.6 mm | 6 mm | 3.2 mm | NEMCO ELECTRONICS CORP | , 2412 | compliant | EAR99 | ||||||||||
|
LSR150/16DK125LF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 16 V | 10 % | 2917 | 125 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | LSR(LOW ESR) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 7.3 mm | 4.3 mm | NEMCO ELECTRONICS CORP | , 2917 | compliant | EAR99 |