Parametric results for: lsl29k-g1j2-1 under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lsl29kg1j21
Select parts from the table below to compare.
Compare
Compare
LSL29K-G1J2-1Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 22.0 mcd 643 nm 160 deg COLORLESS DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 12 V e2 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Tin/Nickel (Sn/Ni) 1.6 mm 650 µm 1.3 mm OSRAM OPTO SEMICONDUCTORS GMBH 1.70 X 0.80 MM, 0.65MM HEIGHT, ROHS COMPLIANT, SMT, 0603, 2 PIN compliant 8541.40.20.00
LSL29K-G1J2-1-0-2-R18-Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred 20 mA 2.2 V 643 nm WATER DIFFUSED Orange-Red 160 cd 12 V 100 °C -40 °C 650 µm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00
LSL29K-G1J2-1
OSRAM Opto Semiconductors
Check for Price Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 22.0 mcd 643 nm 160 deg COLORLESS DIFFUSED SUPPORTS INFRARED Orange-Red SINGLE SINGLE COLOR LED 12 V e2 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Tin/Nickel (Sn/Ni) 1.6 mm 650 µm 1.3 mm OSRAM OPTO SEMICONDUCTORS GMBH 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LSL29K-G1J2-1Z
OSRAM GmbH
Check for Price Yes Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 22.0 mcd 643 nm 160 deg COLORLESS DIFFUSED Orange-Red SINGLE SINGLE COLOR LED 12 V e2 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Tin/Nickel (Sn/Ni) 1.6 mm 650 µm 1.3 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00
LSL29K-G1J2-1
OSRAM GmbH
Check for Price Yes Yes Transferred SUPER RED 20 mA 2.2 V 1 YES SURFACE MOUNT 22.0 mcd 643 nm 160 deg COLORLESS DIFFUSED SUPPORTS INFRARED Orange-Red SINGLE SINGLE COLOR LED 12 V e2 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Tin/Nickel (Sn/Ni) 1.6 mm 650 µm 1.3 mm OSRAM OPTO SEMICONDUCTORS GMBH 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00