Parametric results for: lsi53c876 under Bus Controllers

Filter Your Search

1 - 10 of 16 results

|
Manufacturer Part Number: lsi53c876
Select parts from the table below to compare.
Compare
Compare
LSI53C876EGU
LSI Corporation
Check for Price No Obsolete PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS X3.131 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified e0 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm LSI CORP BGA BGA, 256 compliant 3A991.A.2 8542.31.00.01
LSI53C876GU
LSI Corporation
Check for Price No No Transferred PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS X3.131 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified e0 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm LSI CORP BGA BGA, 256 compliant 3A991.A.2 8542.31.00.01
LSI53C876
Avago Technologies
Check for Price Active PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm AVAGO TECHNOLOGIES INC BGA, unknown 3A991.A.2 8542.31.00.01
LSI53C876E
LSI Corporation
Check for Price Obsolete PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm LSI CORP BGA BGA, 256 unknown 3A991.A.2 8542.31.00.01
LSI53C876E(208PQFP)
Avago Technologies
Check for Price Active AVAGO TECHNOLOGIES INC , compliant 8542.31.00.01
LSI53C876
LSI Corporation
Check for Price Transferred PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm LSI CORP BGA BGA, 256 compliant 3A991.A.2 8542.31.00.01
LSI53C876P9
Avago Technologies
Check for Price Active PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS X3.131 5.25 V 4.75 V COMMERCIAL S-PQFP-G208 Not Qualified e0 70 °C 225 30 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm AVAGO TECHNOLOGIES INC FQFP, unknown 3A991.A.2 8542.31.00.01
LSI53C876GU
Broadcom Limited
Check for Price Active PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS X3.131 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified e0 70 °C 225 30 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm BROADCOM LTD BGA, compliant 3A991.A.2 8542.31.00.01
LSI53C876
Broadcom Limited
Check for Price Active PCI 32 32 40 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS 5.25 V 4.75 V COMMERCIAL S-PBGA-B256 Not Qualified 70 °C 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.3 mm 27 mm 27 mm BROADCOM INC 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-256 compliant 3A991.A.2 8542.31.00.01
LSI53C876E(208PQFP)
LSI Corporation
Check for Price Transferred LSI CORP , unknown 8542.31.00.01