Parametric results for: lsi53 under Bus Controllers

Filter Your Search

1 - 10 of 148 results

|
-
-
-
-
-
Manufacturer Part Number: lsi53
Select parts from the table below to compare.
Compare
Compare
LSI53C895(272BGA)
LSI Corporation
Check for Price Transferred YES 3.3 V CMOS 130 mA COMMERCIAL S-PBGA-B272 Not Qualified 70 °C 272 PLASTIC/EPOXY BGA BGA272,20X20,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM LSI CORP BGA, BGA272,20X20,50 unknown 8542.31.00.01
LSI53C875A(160PQFP)
Avago Technologies
Check for Price Active YES 3.3 V 200 mA COMMERCIAL S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK GULL WING 635 µm QUAD AVAGO TECHNOLOGIES INC QFP, QFP160,1.2SQ compliant 8542.31.00.01
LSI53C141
LSI Corporation
Check for Price No No Obsolete YES 3.3 V 1 3.45 V 3.1 V COMMERCIAL R-PQFP-G128 Not Qualified e0 70 °C 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.4 mm 14 mm 20 mm LSI CORP FQFP, compliant 8542.39.00.01 QFP 128 INTERFACE CIRCUIT
LSI53C810AUD
LSI Corporation
Check for Price Obsolete PCI 32 32 10 MBps 33.33 MHz YES 5 V BUS CONTROLLER, SCSI CMOS X3.131 5.25 V 4.75 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm LSI CORP QFP, unknown 8542.31.00.01 QFP 100 3A991.A.2
LSI53C140I2
LSI Corporation
Check for Price No No Transferred YES 3.3 V 1 3.47 V 3.13 V COMMERCIAL S-PBGA-B192 Not Qualified e0 70 °C 192 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1.27 mm BOTTOM 2.32 mm 23 mm 23 mm LSI CORP BGA, compliant 8542.39.00.01 BGA 192 INTERFACE CIRCUIT
LSI53C875A(160PQFP)
LSI Corporation
Check for Price Transferred YES 3.3 V 200 mA COMMERCIAL S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK GULL WING 635 µm QUAD LSI CORP QFP, QFP160,1.2SQ unknown 8542.31.00.01
LSI53C040P3
LSI Corporation
Check for Price No No Transferred 8 40 MHz 8 16 40 MHz 28 YES 3.3 V MICROCONTROLLER CMOS NO YES NO NO 3.47 V 3.13 V S-PQFP-G160 Not Qualified e0 160 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 4.01 mm 28 mm 28 mm LSI CORP QFP, compliant 8542.31.00.01 QFP 160 3A991.A.2
LSI53C770
LSI Corporation
Check for Price No No Transferred 68030; 68040; 80386 32 32 40 MBps 80 MHz YES 5 V BUS CONTROLLER, SCSI CMOS 5.25 V 4.75 V COMMERCIAL S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm LSI CORP FQFP, compliant 8542.31.00.01 QFP 208 3A991.A.2
LSI53C040P3
Avago Technologies
Check for Price No Active 8 40 MHz 8 16 40 MHz 28 YES 3.3 V MICROCONTROLLER CMOS NO YES NO NO 3.47 V 3.13 V S-PQFP-G160 Not Qualified e0 160 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 4.01 mm 28 mm 28 mm AVAGO TECHNOLOGIES INC QFP, compliant 8542.31.00.01 3A991.A.2
LSI53C040PZ
LSI Corporation
Check for Price No No Transferred 8 40 MHz 8 16 40 MHz 28 YES 3.3 V MICROCONTROLLER CMOS NO YES NO NO 3.47 V 3.13 V S-PQFP-G16 Not Qualified e0 16 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 4.01 mm 28 mm 28 mm LSI CORP QFP, compliant 8542.31.00.01 QFP 16 3A991.A.2