Parametric results for: ls486 under Other Fiber Optics

Filter Your Search

1 - 10 of 122 results

All Filters
|
8.28.48.28.38.38.38.4
-
1551 2501554297039761 250
-
1551 2501554297039761 250
-
701507090110130150
-
-400-40-20-100
-
1 5701 5761 5701 5721 5731 5751 576
-
1 4801 5301 4801 4931 5051 5181 530
-
1 5301 5501 5301 5351 5401 5451 550
-
0.070.250.070.120.160.210.25
-
-34-21-34-31-27-24-21
-
Manufacturer Part Number: ls48
Select parts from the table below to compare.
Compare
Select Parts Part Number
LS48-A3U-TI-N-B5
APAC Opto Electronics Inc
LS48-A3S-TI-N
APAC Opto Electronics Inc
LS48-C3U-TC-N51
APAC Opto Electronics Inc
LS48-A3U-TC-N51
APAC Opto Electronics Inc
LS485S-GS08
Telefunken Microelectronics Gmbh
LS48-A3U-TC-N-B5
APAC Opto Electronics Inc
LS48-A3L-TI-N57-B5
APAC Opto Electronics Inc
LS48-C3L-TC-N53
APAC Opto Electronics Inc
LS48-A3L-TC-N57-B5
APAC Opto Electronics Inc
LS48-E3L-TC-N51-B5
APAC Opto Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Wavelength-Nom Operating Wavelength-Min
Operating Wavelength-Max
Sensitivity
Supply Voltage-Nom Emitter/Detector Type
Fiber Optic Device Type
Additional Feature
Built-in Feature
Communication Standard Data Rate (Rx)
Data Rate (Tx)
Fiber Type
Optical Power Output-Nom
Supply Voltage-Max
Supply Voltage-Min
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Connection Type
Mounting Feature
Surface Mount
Terminal Finish
Body Height
Body Length or Diameter
Body Breadth
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Configuration Diode Type Forward Voltage-Max (VF)
Non-rep Pk Forward Current-Max
Number of Elements Number of Phases Output Current-Max
Rep Pk Reverse Voltage-Max
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer 1.53 µm 1.48 µm 1.576 µm -34 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO HAS OPERATING WAVELENGTH 1260 TO 1600 NM PIN PHOTODIODE OC-3, SDH, SONET, STM-1/125 155 Mbps 155 Mbps 9/125, SMF 70 µW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.2 mm 55.5 mm 13.4 mm APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
No Transferred e0 150 °C YES Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 SINGLE RECTIFIER DIODE 1.1 V 4 A 1 1 200 mA 200 V
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
Compare
LS48-A3U-TI-N-B5
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS48-A3S-TI-N
APAC Opto Electronics Inc
Check for Price Contact Manufacturer 1.53 µm 1.48 µm 1.576 µm -34 dBm 3.3 V LASER SFP TRANSCEIVER IT ALSO HAS OPERATING WAVELENGTH 1260 TO 1600 NM PIN PHOTODIODE OC-3, SDH, SONET, STM-1/125 155 Mbps 155 Mbps 9/125, SMF 70 µW 3.5 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.2 mm 55.5 mm 13.4 mm APAC OPTO ELECTRONICS INC compliant
LS48-C3U-TC-N51
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS48-A3U-TC-N51
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS485S-GS08
Telefunken Microelectronics Gmbh
Check for Price No Transferred e0 150 °C YES Tin/Lead (Sn/Pb) TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99 SINGLE RECTIFIER DIODE 1.1 V 4 A 1 1 200 mA 200 V
LS48-A3U-TC-N-B5
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS48-A3L-TI-N57-B5
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS48-C3L-TC-N53
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS48-A3L-TC-N57-B5
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant
LS48-E3L-TC-N51-B5
APAC Opto Electronics Inc
Check for Price Contact Manufacturer APAC OPTO ELECTRONICS INC compliant