Filter Your Search
1 - 8 of 8 results
|
LS404CB
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1 mV | 1 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | 0.250 INCH, PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LS404CM
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP, SOP14,.25 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LS404CD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 1 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||
|
LS404CDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 1 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
LS404CB
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LS404CM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LS404CN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 1 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LS404CD1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1 mV | 1 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 |