Filter Your Search
1 - 10 of 842 results
|
LS4011-14
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | Red | Universal | 10 mm | 2 V | 7 SEG NUMERIC LED DISPLAY | 655 nm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS4001-9RDD
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.61 V | e0 | 71 °C | -40 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | 100 W | YES | ||||||||||||||||||||||||||||||||
|
LS4001-9EPD4TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.13 V | e0 | 71 °C | -40 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.07 V | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | 100 W | NO | |||||||||||||||||||||||||||||||
|
LS4001-7EPD8
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.13 V | e0 | 71 °C | -25 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.07 V | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 100 W | NO | |||||||||||||||||||||||||||||||
|
LS4001-9RD8TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.5 V | e0 | 71 °C | -40 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 500 mV | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | OTHER | UNSPECIFIED | UNSPECIFIED | 100 W | YES | 0.392 % | |||||||||||||||||||||||||||||||
|
LS4001-9ERD6TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.61 V | e0 | 71 °C | -40 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | 100 W | YES | ||||||||||||||||||||||||||||||||
|
LS4001-7PD4TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.13 V | e0 | 71 °C | -25 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.07 V | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 100 W | NO | |||||||||||||||||||||||||||||||
|
LS4001-9EPD0
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.13 V | e0 | 71 °C | -40 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.07 V | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | 100 W | NO | |||||||||||||||||||||||||||||||
|
LS4001-7PTB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 230 V | 255 V | 85 V | 1 | 5.13 V | e0 | 71 °C | -25 °C | NO | TIN LEAD | POWER-ONE INC | compliant | MODULE | , | CASE S02 | EAR99 | AC-DC POWER FACTOR CORRECTION MODULE | R-MXMA-X | 1 | 5.07 V | 5.1 V | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL EXTENDED | UNSPECIFIED | UNSPECIFIED | 100 W | NO | |||||||||||||||||||||||||||||||
|
LS40J3-2HR/FG
Citizen Finedevice Co Ltd
|
Check for Price | Active | 80 °C | -30 °C | SURFACE MOUNT-STRAIGHT | BULK | NO | CITIZEN ELECTRONICS CO LTD | unknown | 8536.50.90.40 | EAR99 | 2.8 inch | 1.6 mm | 4.95 mm | 1X1 | 20 ms | 20 mA | .02A@12VDC | 0.1 mΩ | 12 V | 30000 Cycle(s) | GREEN AND RED LED | 100 MΩ | 1 | 2.94 N | REFLOW | MOMENTARY | SPST | KEYPAD SWITCH | SOLDER |