Filter Your Search
1 - 9 of 9 results
|
LS2-130-02-F-D
Samtec Inc
|
$10.5539 | Yes | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
LS2-130-02-F-D-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | PEG | HERMAPHRODITIC | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | compliant | ||||||||||||||
|
LS2-130-02-F-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | PEG | HERMAPHRODITIC | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | compliant | ||||||||||||||
|
LS2-130-02-F-D-TR
Samtec Inc
|
Check for Price | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | HERMAPHRODITIC | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
LS2-130-02-F-D-A
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | e3 | UL | -55 °C | 125 °C | PEG | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
LS2-130-02-F-D-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | e3 | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
LS2-130-02-F-D-K
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
LS2-130-02-F-D-RA1
Samtec Inc
|
Check for Price | Yes | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.409 inch | 2.424 inch | SAMTEC INC | compliant | |||||||
|
LS2-130-02-F-D-A-K
Samtec Inc
|
Check for Price | Yes | Active | 60 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | PEG | HERMAPHRODITIC | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.45 mm | FLASH inch | SURFACE MOUNT | 0.208 inch | 0.33 inch | 2.424 inch | SAMTEC INC | compliant |