Filter Your Search
1 - 2 of 2 results
|
LS1808B102K302NTM
Novacap
|
Check for Price | No | Yes | Not Recommended | 1 nF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | NOVACAP | , 1808 | compliant | EAR99 | 8532.24.00.20 | Knowles Novacap | ||
|
LS1808B102K302NTM
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 1 nF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 |