Filter Your Search
1 - 10 of 1,054 results
|
C280LS180PF10%3000VEM
EXXELIA Group
|
Check for Price | No | Active | 180 pF | 3 kV | 10 % | 2220 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | 3 mm | 5.7 mm | 5 mm | EXXELIA GROUP | , 2220 | compliant | EAR99 | ||||||||||||||||
|
TCK280ULS1800PF10%500VEM
EXXELIA Group
|
Check for Price | No | Active | 1.8 nF | 500 V | 10 % | 3212 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | |||||||||||||||
|
LS1808N151J302NTM
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 150 pF | 3 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
LS1808N5R0K302NTM
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 5 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
TCK280ULS1800PF20%1000VB
EXXELIA Group
|
Check for Price | No | Active | 1.8 nF | 1 kV | 20 % | 3212 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3 mm | EXXELIA GROUP | , 3212 | compliant | EAR99 | |||||||||||||||
|
LS1808N5R0K302NM
Knowles Capacitors
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | LS | 2 | KNOWLES PRECISION DEVICES | , | compliant | |||||||||||||||||||||||||||||
|
LS1808B681M302NT
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 680 pF | 3 kV | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
LS1808N8R2J302NX065TM
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 8.2 pF | 3 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
TCK280ULS1800PF20%4000VBEM
EXXELIA Group
|
Check for Price | No | Active | 1.8 nF | 4 kV | 20 % | 3215 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | 5.08 mm | 8 mm | 8 mm | 3.8 mm | EXXELIA GROUP | , 3215 | compliant | EAR99 | |||||||||||||||
|
LS1808N160K302NTM
Knowles Capacitors
|
Check for Price | Not Recommended | 16 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |