Filter Your Search
1 - 10 of 583 results
![]() |
SN74LS151DR
Texas Instruments
|
$0.4352 | Yes | Yes | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74LS151N
Texas Instruments
|
$0.4672 | Yes | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LS151NSR
Texas Instruments
|
$0.4751 | Yes | Yes | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74LS151D
Texas Instruments
|
$0.5222 | Yes | Yes | Obsolete | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN74LS151DE4
Texas Instruments
|
$0.5643 | Yes | Obsolete | 5 V | 32 ns | 43 ns | 1 | 8 | 1 | YES | SOP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74ALS151DR
Texas Instruments
|
$0.7069 | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74ALS151N
Texas Instruments
|
$0.7622 | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74ALS151D
Texas Instruments
|
$0.8552 | Yes | Yes | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
NTE74LS151
NTE Electronics Inc
|
$1.4178 | Yes | Active | 5 V | 43 ns | 1 | 8 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | LG MAX | 8 mA | COMPLEMENTARY | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
SN54LS151J
Texas Instruments
|
$7.0962 | Yes | No | Active | 5 V | 32 ns | 38 ns | 1 | 8 | 16 | 1 | NO | DIP | 15 pF | LS | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE, LG_MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |