Filter Your Search
1 - 10 of 260 results
|
LS1020ASN7KQB
NXP Semiconductors
|
$30.2152 Buy | Yes | Active | NXP SEMICONDUCTORS | FCBGA-525 | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-09-21 | NXP | 16 | 32 | YES | 133.3 MHz | 32 | FLOATING POINT | YES | S-PBGA-B525 | e1 | 19 mm | YES | 3 | 525 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | 260 | 2.07 mm | 1 GHz | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR, RISC | ||
|
LS1020AXN7HNB
NXP Semiconductors
|
$33.3543 Buy | Yes | Active | NXP SEMICONDUCTORS | FCBGA-525 | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-09-21 | NXP | 16 | 32 | YES | 133.3 MHz | 32 | FLOATING POINT | YES | S-PBGA-B525 | e1 | 19 mm | YES | 3 | 525 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | 260 | 2.07 mm | 800 MHz | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR, RISC | ||
|
LS1020AXN7KQB
NXP Semiconductors
|
$35.1439 Buy | Yes | Active | NXP SEMICONDUCTORS | FCBGA-525 | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-09-21 | NXP | 16 | 32 | YES | 133.3 MHz | 32 | FLOATING POINT | YES | S-PBGA-B525 | e1 | 19 mm | YES | 3 | 525 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | 260 | 2.07 mm | 1 GHz | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR, RISC | ||
|
LS1021AXE7KQB
NXP Semiconductors
|
$36.8094 Buy | Yes | Active | NXP SEMICONDUCTORS | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | S-PBGA-B525 | e1 | 19 mm | 3 | 525 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 260 | 2.07 mm | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR CIRCUIT | ||||||||||||
|
LS1020AXE7HNB
NXP Semiconductors
|
$39.6114 Buy | Yes | Active | NXP SEMICONDUCTORS | FCBGA-525 | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-09-21 | NXP | 16 | 32 | YES | 133.3 MHz | 32 | FLOATING POINT | YES | S-PBGA-B525 | e1 | 19 mm | YES | 3 | 525 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | 260 | 2.07 mm | 800 MHz | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR, RISC | ||
|
LS1021ASN7HNB
NXP Semiconductors
|
$42.8019 Buy | Yes | Active | NXP SEMICONDUCTORS | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | S-PBGA-B525 | e1 | 19 mm | 3 | 525 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 260 | 2.07 mm | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR CIRCUIT | ||||||||||||
|
LS1020ASE7KQB
NXP Semiconductors
|
$43.5710 Buy | Yes | Active | NXP SEMICONDUCTORS | FCBGA-525 | compliant | 5A002.A.1 | 8542.31.00.01 | 2017-09-21 | NXP | 16 | 32 | YES | 133.3 MHz | 32 | FLOATING POINT | YES | S-PBGA-B525 | 19 mm | YES | 3 | 525 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | 260 | 2.07 mm | 1 GHz | 1.03 V | 970 mV | 1 V | YES | CMOS | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR, RISC | ||||
|
LS1021ASE7HNB
NXP Semiconductors
|
$44.0988 Buy | Yes | Active | NXP SEMICONDUCTORS | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | S-PBGA-B525 | e1 | 19 mm | 3 | 525 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 260 | 2.07 mm | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR CIRCUIT | ||||||||||||
|
LS1021ASN7KQB
NXP Semiconductors
|
$44.7315 Buy | Yes | Active | NXP SEMICONDUCTORS | 19 X 19 MM, 1.92 HEIGHT, PLASTIC, FCBGA-525 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | S-PBGA-B525 | e1 | 19 mm | 3 | 525 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | 260 | 2.07 mm | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR CIRCUIT | ||||||||||||
|
LS1020ASN7HNB
NXP Semiconductors
|
$45.7993 Buy | Yes | Active | NXP SEMICONDUCTORS | FCBGA-525 | compliant | 3A991.A.1 | 8542.31.00.01 | 2017-09-21 | NXP | 16 | 32 | YES | 133.3 MHz | 32 | FLOATING POINT | YES | S-PBGA-B525 | e1 | 19 mm | YES | 3 | 525 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | 260 | 2.07 mm | 800 MHz | 1.03 V | 970 mV | 1 V | YES | CMOS | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 40 | 19 mm | MICROPROCESSOR, RISC |