Filter Your Search
1 - 2 of 2 results
|
LRMAM1206-R03FT5
TT Electronics Welwyn Components
|
$0.1829 | Yes | Active | 30 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
LRMAM1206R03FT5
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 30 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | FIXED RESISTOR | METAL ALLOY | LRMA | 70 °C | YES | e3 | 170 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | WELWYN COMPONENTS LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant |