Filter Your Search
1 - 10 of 1,260 results
Select Parts | Part Number |
---|
|
LR200F14K7
TE Connectivity
|
||
|
LR200F118R
TE Connectivity
|
||
|
LR2002L
LRC Leshan Radio Co Ltd
|
||
|
LR200F14R3
TE Connectivity
|
||
|
LR200F5K11
TE Connectivity
|
||
|
LR200J28K7
TE Connectivity
|
||
|
LR200F68K
TE Connectivity
|
||
|
LR200F24K9
TE Connectivity
|
||
|
LR200F17R4
TE Connectivity
|
||
|
LR200J91K
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Driver Number of Bits |
JESD-30 Code
|
Output Current-Max
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Qualification Status
|
Temperature Grade
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Yes | Active | 14.7 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 118 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Contact Manufacturer | SMALL OUTLINE | BIPOLAR | YES | 85 °C | -40 °C | 16 | RECTANGULAR | LESHAN RADIO CO LTD | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 7 | R-PDSO-G16 | 300 mA | PLASTIC/EPOXY | SOP | SOP16,.25 | Not Qualified | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | |||||||||||||||||||
Yes | Active | 14.3 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 5.11 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 28.7 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 68 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 24.9 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 17.4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
Yes | Active | 91 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |
|
LR200F14K7
TE Connectivity
|
Check for Price Buy | Yes | Active | 14.7 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200F118R
TE Connectivity
|
Check for Price Buy | Yes | Active | 118 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR2002L
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | SMALL OUTLINE | BIPOLAR | YES | 85 °C | -40 °C | 16 | RECTANGULAR | LESHAN RADIO CO LTD | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | 7 | R-PDSO-G16 | 300 mA | PLASTIC/EPOXY | SOP | SOP16,.25 | Not Qualified | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | ||||||||||||||||||||
|
LR200F14R3
TE Connectivity
|
Check for Price Buy | Yes | Active | 14.3 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200F5K11
TE Connectivity
|
Check for Price Buy | Yes | Active | 5.11 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200J28K7
TE Connectivity
|
Check for Price Buy | Yes | Active | 28.7 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200F68K
TE Connectivity
|
Check for Price Buy | Yes | Active | 68 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200F24K9
TE Connectivity
|
Check for Price Buy | Yes | Active | 24.9 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200F17R4
TE Connectivity
|
Check for Price Buy | Yes | Active | 17.4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
LR200J91K
TE Connectivity
|
Check for Price Buy | Yes | Active | 91 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 12 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |