Filter Your Search
1 - 10 of 560 results
|
LR1118L-2J-TN3-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 V | 4.85 V | 2.85 V | 828 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 910 mV | 0.0855 % | 1 | 2.907 V | 2.793 V | 2 % | R-PSSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.7 mm | 6.6 mm | 2.38 mm | UNISONIC TECHNOLOGIES CO LTD | TO-252 | LEAD FREE, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR1118L-12-SO8-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
LR1118L-36-TA3-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 V | 5.6 V | 3.6 V | 810 mV | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 890 mV | 0.108 % | 1 | 3.672 V | 3.528 V | 2 % | R-XSFM-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | LEAD FREE, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LR1118L-30-TQ3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 V | 5 V | 3 V | 450 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.09 % | 1 | 3.06 V | 2.94 V | 2 % | R-PSSO-G3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.02 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | LEAD FREE, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR1118L-50-SO8-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
LR1118L-15-TN3-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 V | 3.5 V | 1.5 V | 820 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 0.045 % | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.7 mm | 6.6 mm | 2.38 mm | UNISONIC TECHNOLOGIES CO LTD | TO-252 | LEAD FREE, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR1118L-18-SO8-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
LR1118L-50-AA3-C-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 V | 7 V | 5 V | 450 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 620 mV | 0.15 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-223 | LEAD FREE, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR1118L-50-S08-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
LR1118L-18-SO8-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |