Filter Your Search
1 - 1 of 1 results
|
LQW31HN56NJ03L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 56 nH | 196 mΩ | 5 % | YES | 436 MHz | 330 mA | 1 GHz | ALUMINA | 60 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e3 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |