Filter Your Search
1 - 10 of 221 results
|
LQW31HN64NK01J
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 64 nH | 252 mΩ | 10 % | YES | 290 mA | 1 GHz | AIR | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||
|
LQW31HNR10K01B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 10 % | YES | 100 MHz | 230 mA | 900 MHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||
|
LQW31HN47NK03D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 110 mΩ | 10 % | YES | 100 MHz | 380 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
LQW31HN64NK03D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 64 nH | 180 mΩ | 10 % | YES | 100 MHz | 290 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | ||
|
LQW31HN39NJ03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 67 mΩ | 5 % | YES | 100 MHz | 490 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE, Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | unknown | EAR99 | 8504.50.80.00 | ||
|
LQW31HN17NK03D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 17 nH | 37 mΩ | 10 % | YES | 100 MHz | 650 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | ||
|
LQW31HN33NJ01J
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 79.8 mΩ | 5 % | YES | 530 mA | 1 GHz | AIR | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
LQW31HN17NK03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 17 nH | 37 mΩ | 10 % | YES | 100 MHz | 650 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE, Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
LQW31HN64NK01
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 64 nH | 252 mΩ | 10 % | YES | 290 mA | 1 GHz | AIR | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | e2 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
LQW31HN17NJ01K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 17 nH | 37 mΩ | 5 % | YES | 100 MHz | 650 mA | 1 GHz | ALUMINA | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 436 MHZ | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 |