Filter Your Search
1 - 3 of 3 results
|
LQW18CN4N9D00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.9 nH | 15 mΩ | 10.2 % | YES | 10 MHz | 2.6 A | 2.3 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW18CN4N9D00D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.9 nH | 15 mΩ | 10.2 % | YES | 10 MHz | 2.6 A | 2.3 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP, 0603 | ||
|
LQW18CN4N9D00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.9 nH | 15 mΩ | 10.2 % | YES | 10 MHz | 2.6 A | 2.3 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP, 0603 |