Parametric results for: lqw15an9n5j00 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lqw15an9n5j00
Select parts from the table below to compare.
Compare
Compare
LQW15AN9N5J00D
Murata Manufacturing Co Ltd
$0.0723 Yes Yes Active GENERAL PURPOSE INDUCTOR 9.5 nH 140 mΩ 5 % YES 250 MHz 540 mA 5.5 GHz ALUMINA 25 0402 RF INDUCTOR 1 NO Q MEASURED AT 250 MHZ e3 125 °C -55 °C Wirewound Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 500 µm 1 mm 600 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQW15AN9N5J00J
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 9.5 nH 140 mΩ 5 % YES 100 MHz 540 mA 5.5 GHz 25 RF INDUCTOR 1 NO Q MEASURED AT 250 MHZ e3 125 °C -55 °C 2 SMT RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 850 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
LQW15AN9N5J00B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 9.5 nH 140 mΩ 5 % YES 250 MHz 540 mA 5.5 GHz ALUMINA 25 0402 RF INDUCTOR 1 NO Q MEASURED AT 250 MHZ e3 125 °C -55 °C Wirewound Chip 2 SMT BULK RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 500 µm 1 mm 600 µm MURATA MANUFACTURING CO LTD 0402 compliant EAR99 8504.50.80.00
LQW15AN9N5J00
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 9.5 nH 140 mΩ 5 % YES 100 MHz 540 mA 5.5 GHz 25 RF INDUCTOR 1 NO Q MEASURED AT 250 MHZ e3 125 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00