Filter Your Search
1 - 4 of 4 results
|
LQW15AN15NG00D
Murata Manufacturing Co Ltd
|
$0.1047 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 160 mΩ | 2 % | YES | 250 MHz | 460 mA | 5 GHz | ALUMINA | 30 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW15AN15NG00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 160 mΩ | 2 % | YES | 250 MHz | 460 mA | 5 GHz | ALUMINA | 30 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW15AN15NG00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 160 mΩ | 2 % | YES | 100 MHz | 460 mA | 5 GHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LQW15AN15NG00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 160 mΩ | 2 % | YES | 100 MHz | 460 mA | 5 GHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |