Filter Your Search
1 - 3 of 3 results
|
LQP15TN3N0C02
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 300 mΩ | 6.667 % | YES | 500 MHz | 190 mA | 5.5 GHz | 17 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
LQP15TN3N0C02D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 300 mΩ | 6.667 % | YES | 500 MHz | 190 mA | 5.5 GHz | 17 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 400 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
LQP15TN3N0C02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 300 mΩ | 6.667 % | YES | 500 MHz | 190 mA | 5.5 GHz | 17 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 85 °C | -40 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 400 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 |