Filter Your Search
1 - 3 of 3 results
|
LQP03TN0N9B04B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 900 pH | 100 mΩ | 11.11 % | YES | 500 MHz | 400 mA | 6 GHz | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e4 | 85 °C | -40 °C | Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LQP03TN0N9B04J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 900 pH | 100 mΩ | 11.11 % | YES | 500 MHz | 400 mA | 6 GHz | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e4 | 85 °C | -40 °C | Chip | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201 | compliant | EAR99 | 8504.50.80.00 | ||
|
LQP03TN0N9B04D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 900 pH | 100 mΩ | 11.11 % | YES | 500 MHz | 400 mA | 6 GHz | 13 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e4 | 85 °C | -40 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP, 0201 | compliant | EAR99 | 8504.50.80.00 |