Filter Your Search
1 - 6 of 6 results
|
LQM31FN100M00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 1 MHz | 70 mA | 20 MHz | FERRITE | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LQM31FN100M00K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 1 MHz | 70 mA | 20 MHz | FERRITE | 1206 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1206 | |||
|
LQM31FN100M00L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 1 MHz | 70 mA | 20 MHz | FERRITE | 1206 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1206 | Murata Electronics | |||
|
LQM31FN100M00D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 70 mA | 20 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQM31FN100M00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 1 MHz | 70 mA | 20 MHz | FERRITE | 1206 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1206 | ||||
|
LQM31FN100M00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 500 mΩ | 20 % | YES | 70 mA | 20 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 |