Filter Your Search
1 - 6 of 6 results
|
LQM21NNR27K10L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 420 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
LQM21NNR27K10K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 420 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 | ||||||||
|
LQM21NNR27K10
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 270 nH | 420 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 | ||||||||||
|
LQM21NNR27K10B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 270 nH | 420 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 | Murata Electronics | ||
|
LQM21NNR27K10D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 270 nH | 420 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||
|
LQM21NNR27K10J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 270 nH | 420 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 | Murata Electronics |