Parametric results for: lqh55dn4r7m03 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lqh55dn4r7m03
Select parts from the table below to compare.
Compare
Compare
LQH55DN4R7M03L
Murata Manufacturing Co Ltd
$0.5238 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 57.4 mΩ 20 % YES 1 MHz 2.7 A 30 MHz FERRITE 2220 POWER INDUCTOR 1 NO DCR IS MEASURED AT 40% TOLERANCE e3 80 °C -40 °C Chip 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.7 mm 5.7 mm 5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQH55DN4R7M03B
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 41 mΩ 20 % YES 1 MHz 2.7 A 30 MHz FERRITE DC-DC CONVERTER 1 NO e2 80 °C -25 °C 2 SMT RECTANGULAR PACKAGE Tin/Copper (Sn/Cu) DUAL ENDED WRAPAROUND 850 µm 5.7 mm 5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQH55DN4R7M03
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 41 mΩ 20 % YES 1 MHz 2.7 A 30 MHz FERRITE DC-DC CONVERTER 1 YES DCR IS MEASURED AT 40% TOLERANCE 80 °C -25 °C 2 RECTANGULAR PACKAGE Tin (Sn) - Copper (Cu) DUAL ENDED WRAPAROUND MURATA MANUFACTURING CO LTD CHIP, 2220 compliant EAR99 8504.50.80.00
LQH55DN4R7M03K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 57.4 mΩ 20 % YES 1 MHz 2.7 A 30 MHz FERRITE 2220 POWER INDUCTOR 1 NO DCR IS MEASURED AT 40% TOLERANCE e3 80 °C -40 °C Chip 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 4.7 mm 5.7 mm 5 mm MURATA MANUFACTURING CO LTD CHIP, 2220 compliant EAR99 8504.50.80.00