Filter Your Search
1 - 4 of 4 results
|
LQH43MN181K03L
Murata Manufacturing Co Ltd
|
$0.2371 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 4.5 Ω | 10 % | YES | 796 kHz | 120 mA | 5 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH43MN181K03
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 4.5 Ω | 10 % | YES | 1 MHz | 120 mA | 5 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e2 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LQH43MN181K03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 4.5 Ω | 10 % | YES | 1 MHz | 120 mA | 5 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.796MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LQH43MN181K03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 4.5 Ω | 10 % | YES | 796 kHz | 120 mA | 5 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP, 1812 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |