Parametric results for: lqh43cn100k03 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lqh43cn100k03
Select parts from the table below to compare.
Compare
Compare
LQH43CN100K03L
Murata Manufacturing Co Ltd
$0.1745 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 240 mΩ 10 % YES 1 MHz 650 mA 23 MHz FERRITE 1812 POWER INDUCTOR 1 NO e3 85 °C -40 °C Unshielded 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.6 mm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQH43CN100K03K
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 10 µH 240 mΩ 10 % YES 1 MHz 650 mA 23 MHz DC-DC CONVERTER 1 NO 85 °C -25 °C 2 SMT RECTANGULAR PACKAGE Tin (Sn) - Copper (Cu) DUAL ENDED WRAPAROUND 850 µm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQH43CN100K03
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 240 mΩ 10 % YES 1 MHz 650 mA 23 MHz FERRITE RF INDUCTOR 1 NO e2 85 °C -25 °C 2 RECTANGULAR PACKAGE TIN COPPER DUAL ENDED WRAPAROUND MURATA MANUFACTURING CO LTD CHIP, 1812 compliant EAR99 8504.50.80.00
LQH43CN100K03B
Murata Manufacturing Co Ltd
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 10 µH 240 mΩ 10 % YES 1 MHz 650 mA 23 MHz FERRITE DC-DC CONVERTER 1 NO e2 85 °C -25 °C 2 SMT RECTANGULAR PACKAGE TIN COPPER DUAL ENDED WRAPAROUND 850 µm 4.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00