Filter Your Search
1 - 3 of 3 results
|
LQH3NPN100MG0K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 684 mΩ | 20 % | YES | 1 MHz | 630 mA | 45 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 3 mm | 3 mm | MURATA MANUFACTURING CO LTD | CHIP, 1212 | compliant | EAR99 | 8504.50.80.00 | ||
|
LQH3NPN100MGRL
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 336 mΩ | 20 % | YES | 1 MHz | 1.12 A | 20 MHz | FERRITE | 1212 | RF INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 900 µm | 3 mm | 3 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
LQH3NPN100MG0L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 684 mΩ | 20 % | YES | 1 MHz | 630 mA | 45 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 3 mm | 3 mm | MURATA MANUFACTURING CO LTD | CHIP, 1212 | compliant | EAR99 | 8504.50.80.00 |