Parametric results for: lqg15hs56nj02 under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lqg15hs56nj02
Select parts from the table below to compare.
Compare
Compare
LQG15HS56NJ02D
Murata Manufacturing Co Ltd
$0.0246 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 56 nH 820 mΩ 5 % YES 100 MHz 250 mA 800 MHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HS56NJ02
Murata Manufacturing Co Ltd
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 56 nH 820 mΩ 5 % YES 100 MHz 200 mA 800 MHz AIR 8 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8504.50.80.00
LQG15HS56NJ02J
Murata Manufacturing Co Ltd
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 56 nH 820 mΩ 5 % YES 100 MHz 250 mA 800 MHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 13 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD 0402 compliant EAR99 8504.50.80.00
LQG15HS56NJ02B
Murata Manufacturing Co Ltd
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 56 nH 820 mΩ 5 % YES 100 MHz 250 mA 800 MHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT BULK RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD CHIP, 0402 compliant EAR99 8504.50.80.00