Filter Your Search
1 - 10 of 10 results
|
LPT54
Vertiv Inc
|
Check for Price | Yes | Transferred | HYBRID | IT OPERATES FROM AN AC SPLY OF 90V TO 264V; 12V & 24V OUT ALSO AVAILABLE | 1 | NO | e3 | 50 °C | 8 | RECTANGULAR | TIN OVER NICKEL | EMERSON NETWORK POWER | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 300 V | 127 V | R-XXMA-X8 | 2 % | 3 | 5 V | UNSPECIFIED | XMA | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 50 W | NO | |||||||||||||||||||
|
LPT-54R9-FT352Q
RCD Components Inc
|
Check for Price | No | No | Active | 54.9 Ω | 1 % | 62.5 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||
|
LPT-54R9-FT352W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 54.9 Ω | 1 % | 62.5 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
LPT54-M
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Obsolete | HYBRID | IT OPERATES FROM AN AC SPLY OF 90V TO 264V; 12V &24V OUT ALSO AVAILABLE | 1 | NO | e3 | 50 °C | 8 | RECTANGULAR | TIN OVER NICKEL | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 300 V | 127 V | R-XXMA-X8 | 2 % | 3 | 5 V | UNSPECIFIED | XMA | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 50 W | NO | MODULE | 8 | ||||||||||||||||
|
LPT-54R9-FB352W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 54.9 Ω | 1 % | 62.5 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||
|
LPT-54R9-FB352Q
RCD Components Inc
|
Check for Price | No | No | Active | 54.9 Ω | 1 % | 62.5 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e0 | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||
|
LPT54
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Obsolete | HYBRID | IT OPERATES FROM AN AC SPLY OF 90V TO 264V; 12V & 24V OUT ALSO AVAILABLE | 1 | NO | e3 | 50 °C | 8 | RECTANGULAR | TIN OVER NICKEL | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 300 V | 127 V | R-XXMA-X8 | 2 % | 3 | 5 V | UNSPECIFIED | XMA | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 50 W | NO | MODULE | 8 | 5.1 V | 4.9 V | ||||||||||||||
|
LPT-54R9-FT352
RCD Components Inc
|
Check for Price | Active | 54.9 Ω | 1 % | 62.5 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||
|
LPT54-M
Vertiv Inc
|
Check for Price | Yes | Transferred | HYBRID | IT OPERATES FROM AN AC SPLY OF 90V TO 264V; 12V &24V OUT ALSO AVAILABLE | 1 | NO | e3 | 50 °C | 8 | RECTANGULAR | TIN OVER NICKEL | EMERSON NETWORK POWER | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | 300 V | 127 V | R-XXMA-X8 | 2 % | 3 | 5 V | UNSPECIFIED | XMA | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 50 W | NO | |||||||||||||||||||
|
LPT-54R9-FB352
RCD Components Inc
|
Check for Price | Active | 54.9 Ω | 1 % | 62.5 mW | PTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | AXIAL | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.40.80.70 |