Filter Your Search
1 - 10 of 486 results
|
LPS3314-124MRC
Coilcraft Inc
|
$1.1255 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 3.45 Ω | 20 % | YES | 100 kHz | 300 mA | 11 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-683MRC
Coilcraft Inc
|
$1.1255 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.8 Ω | 20 % | YES | 100 kHz | 400 mA | 17 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-823MRC
Coilcraft Inc
|
$1.1255 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2 Ω | 20 % | YES | 100 kHz | 390 mA | 14 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-822MRC
Coilcraft Inc
|
$1.2332 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 270 mΩ | 20 % | YES | 100 kHz | 1 A | 60 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-563MRC
Coilcraft Inc
|
$1.4862 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.55 Ω | 20 % | YES | 100 kHz | 420 mA | 19 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-562MRC
Coilcraft Inc
|
$1.4862 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 220 mΩ | 20 % | YES | 100 kHz | 1.1 A | 74 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-183MRC
Coilcraft Inc
|
$1.4862 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 575 mΩ | 20 % | YES | 100 kHz | 680 mA | 37 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPS3314-102MRC
Coilcraft Inc
|
$1.4862 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 62 mΩ | 20 % | YES | 100 kHz | 2.1 A | 215 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-222MRC
Coilcraft Inc
|
$1.4878 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.6 A | 140 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS3314-684MRC
Coilcraft Inc
|
$1.4878 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 18.5 Ω | 20 % | YES | 100 kHz | 125 mA | 4 MHz | Ferrite | 1313 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3.3 mm | 3.3 mm | COILCRAFT INC | 1313 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |