Filter Your Search
1 - 4 of 4 results
|
LPS109-M
Artesyn Embedded Technologies
|
$69.1788 | Yes | Yes | Active | NO | HYBRID | AC-DC POWER FACTOR CORRECTION MODULE | ALSO REQUIRE 120-300VDC INPUT VOLTAGE | 1 | COMMERCIAL | R-XXMA-X19 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | ARTESYN EMBEDDED TECHNOLOGIES | Module-19 | unknown | EAR99 | 264 V | 90 V | 115 V | 1 | 59.4 V | 48.6 V | 54 V | 100 W | YES | ||||||||||||||||||
|
LPS109-M
Vertiv Inc
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | REMOTE SHUTDOWN | 1 | 50 °C | 50.8 mm | 101.6 mm | VERTIV CO | unknown | 264 V | 90 V | 115 V | 1 | 54 V | 100 W | CB, CE, TUV, UL | 88 % | 2.8 A | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.19089 Vrms | |||||||||||||||||||||||||||||||
|
LPS-109+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 1.1 dB | 500 MHz | SPLITTER AND COMBINER | 500 MHz | 10 MHz | e3/e2 | MODULE | TIN/TIN SILVER | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||||||||||||||
|
LPS-109
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 1.1 dB | 500 MHz | SPLITTER AND COMBINER | 500 MHz | 10 MHz | e0 | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown |