Filter Your Search
1 - 7 of 7 results
|
LPP380-MP
Siemens
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | GREEN CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 2.8 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LPP380-M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 40 mA | 2.6 V | 557 nm | TRANSPARENT | Green | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 3.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LPP380-M
Siemens
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | GREEN CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 2.8 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LPP380-ME7500
Siemens
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||
|
LPP380MP
Infineon Technologies AG
|
Check for Price | No | Obsolete | 40 mA | 2.6 V | 557 nm | TRANSPARENT | Green | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 3.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||
|
LPP380-MQ
Siemens
|
Check for Price | Obsolete | PURE GREEN | 1 | NO | RADIAL MOUNT | 70.5 mcd | 557 nm | GREEN CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 2 | TR | CYLINDRICAL | 2.54 mm | 2.8 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||
|
LPP380-MPE7500
Siemens
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 |